
C0402C300J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C300J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C300J5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C300J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C300J5GACAUTO |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C300J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13630 € | 13,63 € |
| 500 | 0,10834 € | 54,17 € |
| 1.000 | 0,09970 € | 99,70 € |
| 2.500 | 0,09059 € | 226,48 € |
| 5.000 | 0,08510 € | 425,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08058 € | 805,80 € |
| 20.000 | 0,07686 € | 1.537,20 € |
| 30.000 | 0,07499 € | 2.249,70 € |
| 50.000 | 0,07293 € | 3.646,50 € |
| 70.000 | 0,07172 € | 5.020,40 € |
| 100.000 | 0,07056 € | 7.056,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

