240 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C241G5GACTU

DigiKey Part Number
399-C0402C241G5GACTUTR-ND - Tape & Reel (TR)
399-C0402C241G5GACTUCT-ND - Cut Tape (CT)
399-C0402C241G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C241G5GACTU
Description
CAP CER 240PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C241G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62800 €6,28 €
500,49160 €24,58 €
1000,44940 €44,94 €
5000,37832 €189,16 €
1.0000,35635 €356,35 €
2.5000,33313 €832,82 €
5.0000,31913 €1.595,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,30761 €3.076,10 €
20.0000,29811 €5.962,20 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,18580 €