
C0402C229D5GACTU | |
|---|---|
DigiKey Part Number | 399-15313-2-ND - Tape & Reel (TR) 399-15313-1-ND - Cut Tape (CT) 399-15313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C229D5GACTU |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C229D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07978 € | 39,89 € |
| 1.000 | 0,07296 € | 72,96 € |
| 2.500 | 0,06576 € | 164,40 € |
| 5.000 | 0,06143 € | 307,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05786 € | 578,60 € |
| 20.000 | 0,05492 € | 1.098,40 € |
| 30.000 | 0,05345 € | 1.603,50 € |
| 50.000 | 0,05182 € | 2.591,00 € |
| 70.000 | 0,05087 € | 3.560,90 € |
| 100.000 | 0,04995 € | 4.995,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

