
C0402C229D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15915-2-ND - Tape & Reel (TR) 399-15915-1-ND - Cut Tape (CT) 399-15915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C229D5GACAUTO |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C229D5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08572 € | 42,86 € |
| 1.000 | 0,07850 € | 78,50 € |
| 2.500 | 0,07088 € | 177,20 € |
| 5.000 | 0,06630 € | 331,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06253 € | 625,30 € |
| 20.000 | 0,05943 € | 1.188,60 € |
| 30.000 | 0,05787 € | 1.736,10 € |
| 50.000 | 0,05615 € | 2.807,50 € |
| 70.000 | 0,05514 € | 3.859,80 € |
| 100.000 | 0,05417 € | 5.417,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

