


C0402C183K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C183K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C183K4RACTUCT-ND - Cut Tape (CT) 399-C0402C183K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K4RACTU |
Description | CAP CER 0.018UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13740 € | 6,87 € |
| 100 | 0,12220 € | 12,22 € |
| 500 | 0,09654 € | 48,27 € |
| 1.000 | 0,08864 € | 88,64 € |
| 2.500 | 0,08030 € | 200,75 € |
| 5.000 | 0,07527 € | 376,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07114 € | 711,40 € |
| 20.000 | 0,06773 € | 1.354,60 € |
| 30.000 | 0,06603 € | 1.980,90 € |
| 50.000 | 0,06414 € | 3.207,00 € |
| 70.000 | 0,06303 € | 4.412,10 € |
| 100.000 | 0,06197 € | 6.197,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

