
C1210X473KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X473KBRACAUTOTR-ND - Tape & Reel (TR) 399-C1210X473KBRACAUTOCT-ND - Cut Tape (CT) 399-C1210X473KBRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X473KBRACAUTO |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X473KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29450 € | 29,45 € |
| 500 | 0,24310 € | 121,55 € |
| 1.000 | 0,22722 € | 227,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21415 € | 428,30 € |
| 4.000 | 0,20339 € | 813,56 € |
| 6.000 | 0,19800 € | 1.188,00 € |
| 10.000 | 0,19203 € | 1.920,30 € |
| 14.000 | 0,18854 € | 2.639,56 € |
| 20.000 | 0,18518 € | 3.703,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

