
C0402C151K5GACTU | |
|---|---|
DigiKey Part Number | 399-14270-2-ND - Tape & Reel (TR) 399-14270-1-ND - Cut Tape (CT) 399-14270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151K5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01540 € | 1,54 € |
| 500 | 0,01090 € | 5,45 € |
| 1.000 | 0,00954 € | 9,54 € |
| 2.500 | 0,00811 € | 20,27 € |
| 5.000 | 0,00726 € | 36,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00655 € | 65,50 € |
| 20.000 | 0,00598 € | 119,60 € |
| 30.000 | 0,00569 € | 170,70 € |
| 50.000 | 0,00537 € | 268,50 € |
| 70.000 | 0,00518 € | 362,60 € |
| 100.000 | 0,00500 € | 500,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

