


C0402C103K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C103K4RECTUTR-ND - Tape & Reel (TR) 399-C0402C103K4RECTUCT-ND - Cut Tape (CT) 399-C0402C103K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K4RECTU |
Description | CAP CER 0402 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03090 € | 3,09 € |
| 500 | 0,02270 € | 11,35 € |
| 1.000 | 0,02018 € | 20,18 € |
| 2.500 | 0,01754 € | 43,85 € |
| 5.000 | 0,01596 € | 79,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01466 € | 146,60 € |
| 20.000 | 0,01359 € | 271,80 € |
| 30.000 | 0,01305 € | 391,50 € |
| 50.000 | 0,01246 € | 623,00 € |
| 70.000 | 0,01211 € | 847,70 € |
| 100.000 | 0,01178 € | 1.178,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

