10000 pF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5103J50J01L16.5TA18

DigiKey Part Number
399-MMK5103J50J01L16.5TA18CT-ND - Cut Tape (CT)
399-MMK5103J50J01L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MMK5103J50J01L16.5TA18
Description
CAP FILM 10000PF 5% 50VDC RADIAL
Customer Reference
Detailed Description
10000 pF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5103J50J01L16.5TA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.884
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22900 €2,29 €
500,17040 €8,52 €
1000,15220 €15,22 €
5000,12174 €60,87 €
1.0000,11234 €112,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,10074 €302,22 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €