
A765KN187M1ALAE020 | |
|---|---|
DigiKey Part Number | 399-A765KN187M1ALAE020TR-ND - Tape & Reel (TR) 399-A765KN187M1ALAE020CT-ND - Cut Tape (CT) 399-A765KN187M1ALAE020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN187M1ALAE020 |
Description | CAP ALUM POLY 180UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN187M1ALAE020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,34770 € | 34,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27962 € | 139,81 € |
| 1.000 | 0,25816 € | 258,16 € |
| 1.500 | 0,24732 € | 370,98 € |
| 2.500 | 0,23524 € | 588,10 € |
| 3.500 | 0,22813 € | 798,46 € |
| 5.000 | 0,22127 € | 1.106,35 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

