
A759KS687M0JAAE014 | |
|---|---|
DigiKey Part Number | 399-A759KS687M0JAAE014-ND |
Manufacturer | |
Manufacturer Product Number | A759KS687M0JAAE014 |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KS687M0JAAE014 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 242.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.844 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,26510 € | 26,51 € |
| 500 | 0,21080 € | 105,40 € |
| 1.000 | 0,19369 € | 193,69 € |
| 2.500 | 0,17541 € | 438,53 € |
| 5.000 | 0,16426 € | 821,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

