
SBF32802ASTP | |
|---|---|
DigiKey Part Number | 2315-SBF32802ASTPTR-ND - Tape & Reel (TR) 2315-SBF32802ASTPCT-ND - Cut Tape (CT) 2315-SBF32802ASTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBF32802ASTP |
Description | FUSE CHIP 8A 32VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13970 € | 13,97 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11590 € | 57,95 € |
| 1.000 | 0,10689 € | 106,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08849 € | 442,45 € |
| 10.000 | 0,08151 € | 815,10 € |
| 15.000 | 0,07766 € | 1.164,90 € |
| 25.000 | 0,07305 € | 1.826,25 € |
| 35.000 | 0,07014 € | 2.454,90 € |
| 50.000 | 0,06884 € | 3.442,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

