Parametric Equivalent
Parametric Equivalent

RMC1/8-12R0FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8-12R0FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8-12R0FTP |
Description | RES 12 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/8K12R0DTP | Kamaya Inc. | 0 | 2315-RMC1/8K12R0DTPTR-ND | 0,00708 € | Parametric Equivalent |
| RMC1/8K12R0FTP | Kamaya Inc. | 0 | 2315-RMC1/8K12R0FTPTR-ND | 0,00453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00453 € | 22,65 € |
| Unit Price without VAT: | 0,00453 € |
|---|---|
| Unit Price with VAT: | 0,00548 € |


