Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/20-120JPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/20-120JPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/20-120JPA |
Description | RES 12 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/20-12R0FPA | Kamaya Inc. | 0 | 2315-RMC1/20-12R0FPATR-ND | 0,00272 € | Parametric Equivalent |
| CRCW020112R0FNED | Vishay Dale | 1.941 | 541-CRCW020112R0FNEDCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW020112R0FNEDAT | Vishay Dale | 20.000 | 541-CRCW020112R0FNEDATCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW020112R0JNED | Vishay Dale | 8.920 | 541-CRCW020112R0JNEDCT-ND | 0,08000 € | Parametric Equivalent |
| RK73H1HTTC12R0F | KOA Speer Electronics, Inc. | 18.102 | 2019-RK73H1HTTC12R0FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00264 € | 39,60 € |
| Unit Price without VAT: | 0,00264 € |
|---|---|
| Unit Price with VAT: | 0,00319 € |





