Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K61R9FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K61R9FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K61R9FTP |
Description | RES 61.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K61R9DTP | Kamaya Inc. | 0 | 2315-RMC1/16K61R9DTPTR-ND | 0,00323 € | Parametric Equivalent |
| AC0603FR-0761R9L | YAGEO | 46.410 | 13-AC0603FR-0761R9LCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW060361R9FKEAC | Vishay Dale | 0 | 541-5511-2-ND | 0,00325 € | Parametric Equivalent |
| CRCW060361R9FKEBC | Vishay Dale | 0 | CRCW060361R9FKEBC-ND | 0,00355 € | Parametric Equivalent |
| ERJ-3EKF61R9V | Panasonic Industry | 52.886 | P61.9HCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00190 € | 9,50 € |
| Unit Price without VAT: | 0,00190 € |
|---|---|
| Unit Price with VAT: | 0,00230 € |









