



DM19FD821FO3RH | |
|---|---|
DigiKey Part Number | 6520-DM19FD821FO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM19FD821FO3RH |
Description | 820 pF 1% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 820 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 820 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.630" L x 0.189" W (16.00mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,09000 € | 25,45 € |
| 10 | 3,73100 € | 37,31 € |
| 50 | 3,22120 € | 161,06 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,15890 € |

