SSL Connector 2 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LENR-02V-S-A(HF)

DigiKey Part Number
455-2909-ND
Manufacturer
Manufacturer Product Number
LENR-02V-S-A(HF)
Description
CONN SSL RCPT HSG 2POS 3MM CRIMP
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
JST Sales America Inc.
Termination
Crimp
Series
Pitch
0.118" (3.00mm)
Packaging
Bulk
Housing Color
Natural
Part Status
Obsolete
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Style
Board to Cable/Wire
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle Housing for Socket Contact
Voltage Rating
300V
Number of Positions
2
Current Rating (Amps)
3A (22 AWG)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.