
F31MSP-05V-KX | |
|---|---|
DigiKey Part Number | 455-F31MSP-05V-KX-ND |
Manufacturer | |
Manufacturer Product Number | F31MSP-05V-KX |
Description | JFA-J300 PLUG HOUSING (WIRE TO W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
Category | Pitch 0.150" (3.81mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,05725 € | 211,45 € |
| Unit Price without VAT: | 1,05725 € |
|---|---|
| Unit Price with VAT: | 1,27927 € |

