



BM14B-GHS-TBT | |
|---|---|
DigiKey Part Number | 455-1590-2-ND - Tape & Reel (TR) 455-1590-1-ND - Cut Tape (CT) 455-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B-GHS-TBT |
Description | CONN HEADER SMD 14POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM14B-GHS-TBT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.159" (4.05mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 7.3mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,40650 € | 40,65 € |
| 500 | 0,36282 € | 181,41 € |
| 1.000 | 0,34547 € | 345,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31749 € | 793,73 € |
| 5.000 | 0,30234 € | 1.511,70 € |
| 7.500 | 0,29382 € | 2.203,65 € |
| 12.500 | 0,29022 € | 3.627,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |











