
B06B-PASK-GU | |
|---|---|
DigiKey Part Number | 455-B06B-PASK-GU-ND |
Manufacturer | |
Manufacturer Product Number | B06B-PASK-GU |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.319" (8.10mm) |
Series | Insulation Height 0.303" (7.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Kinked Pin, Solder | Mated Stacking Heights 9.9mm, 14.7mm, 14.9mm |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27062 € | 135,31 € |
| Unit Price without VAT: | 0,27062 € |
|---|---|
| Unit Price with VAT: | 0,32745 € |

