Similar

36FLZ-SM2-R-TB | |
|---|---|
DigiKey Part Number | 455-36FLZ-SM2-R-TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36FLZ-SM2-R-TB |
Description | CONN FFC FPC TOP 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer JST Sales America Inc. | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 36 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color Gray |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1734592-6 | TE Connectivity AMP Connectors | 0 | A100291TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,98169 € | 2.748,73 € |
| Unit Price without VAT: | 0,98169 € |
|---|---|
| Unit Price with VAT: | 1,18784 € |


