
08FDZ-BT | |
|---|---|
DigiKey Part Number | 455-08FDZ-BT-ND |
Manufacturer | |
Manufacturer Product Number | 08FDZ-BT |
Description | CONN FPC VERT 8POS 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Vertical - 2 Sided 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer JST Sales America Inc. | Locking Feature Slide Lock |
Series | Cable End Type Straight, Cable Retention Holes |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FPC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 2 Sided | Voltage Rating 250V |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Termination Kinked Pin | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.13mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 487925-1 | TE Connectivity AMP Connectors | 1.513 | A113750-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,46680 € | 11,67 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

