
PC280LG-304 | |
|---|---|
DigiKey Part Number | 2790-PC280LG-304-ND |
Manufacturer | |
Manufacturer Product Number | PC280LG-304 |
Description | LOW VOLTAGE DC MOTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 5600 RPM 7.4W 32VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 32VDC | |
RPM | 5600 RPM | |
Torque - Rated (oz-in / mNm) | 0.64 / 4.5 | |
Power - Rated | 7.4W | |
Encoder Type | - | |
Size / Dimension | Round - 1.000" Dia (25.40mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1.44 / 10.17 | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Weight | 0.113 lb (51.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,59980 € | 459,98 € |
| Unit Price without VAT: | 4,59980 € |
|---|---|
| Unit Price with VAT: | 5,56576 € |

