


QSCT251Q430G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q430G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q430G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q430G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q430G1GV001E |
Description | CAP CER 43PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q430G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,50240 € | 50,24 € |
| 500 | 0,42502 € | 212,51 € |
| 1.000 | 0,40108 € | 401,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36516 € | 1.460,64 € |
| 8.000 | 0,35180 € | 2.814,40 € |
| 12.000 | 0,34511 € | 4.141,32 € |
| 20.000 | 0,33769 € | 6.753,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

