
LRC0603CJ68NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CJ68NGV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJ68NGV001TCT-ND - Cut Tape (CT) 712-LRC0603CJ68NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJ68NGV001T |
Description | FIXED IND 68NH 300MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 100 | 0,02960 € | 2,96 € |
| 1.000 | 0,02434 € | 24,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02163 € | 86,52 € |
| 8.000 | 0,02040 € | 163,20 € |
| 12.000 | 0,01971 € | 236,52 € |
| 20.000 | 0,01887 € | 377,40 € |
| 28.000 | 0,01834 € | 513,52 € |
| 40.000 | 0,01779 € | 711,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |


