1.2 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0402CS1N2GV001T

DigiKey Part Number
712-LRC0402CS1N2GV001TTR-ND - Tape & Reel (TR)
712-LRC0402CS1N2GV001TCT-ND - Cut Tape (CT)
712-LRC0402CS1N2GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0402CS1N2GV001T
Description
FIXED IND 1.2NH 300MA 120 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168.873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
1000,02180 €2,18 €
1.0000,01798 €17,98 €
5.0000,01568 €78,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01478 €147,80 €
20.0000,01394 €278,80 €
30.0000,01347 €404,10 €
50.0000,01290 €645,00 €
70.0000,01253 €877,10 €
100.0000,01216 €1.216,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €