
6120BP39A0240001E | |
|---|---|
DigiKey Part Number | 712-6120BP39A0240001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6120BP39A0240001E |
Description | RF FILTER BAND PASS 6.12GHZ 1008 |
Customer Reference | |
Detailed Description | 6.12GHz Center Frequency Band Pass RF Filter (Radio Frequency) 240MHz Bandwidth 4dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Johanson Technology Inc. | Insertion Loss 4dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1008 (2520 Metric), 4 PC Pad |
Frequency 6.12GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Bandwidth 240MHz | Height (Max) 0.047" (1.20mm) |

