
3550LP14A0300001T | |
|---|---|
DigiKey Part Number | 712-3550LP14A0300001TTR-ND - Tape & Reel (TR) 712-3550LP14A0300001TCT-ND - Cut Tape (CT) 712-3550LP14A0300001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3550LP14A0300001T |
Description | RF FILTER LOW PASS 3.55GHZ 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.55GHz Center Frequency Low Pass RF Filter (Radio Frequency) 300MHz Bandwidth 0.65dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 3550LP14A0300001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.55GHz Center | |
Bandwidth | 300MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.65dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,30070 € | 30,07 € |
| 250 | 0,27728 € | 69,32 € |
| 500 | 0,26080 € | 130,40 € |
| 1.000 | 0,24532 € | 245,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21707 € | 868,28 € |
| 8.000 | 0,20419 € | 1.633,52 € |
| 12.000 | 0,19701 € | 2.364,12 € |
| 20.000 | 0,18831 € | 3.766,20 € |
| 28.000 | 0,18280 € | 5.118,40 € |
| 40.000 | 0,17712 € | 7.084,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |








