
QLCD250Q1R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q1R0B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q1R0B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q1R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q1R0B1GV001T |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q1R0B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,08224 € | 41,12 € |
| 1.000 | 0,07524 € | 75,24 € |
| 2.500 | 0,06787 € | 169,68 € |
| 5.000 | 0,06344 € | 317,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05795 € | 869,25 € |
| 30.000 | 0,05527 € | 1.658,10 € |
| 45.000 | 0,05393 € | 2.426,85 € |
| 75.000 | 0,05244 € | 3.933,00 € |
| 105.000 | 0,05157 € | 5.414,85 € |
| 150.000 | 0,05073 € | 7.609,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

