
0900LP15B0063001E | |
|---|---|
DigiKey Part Number | 712-0900LP15B0063001ETR-ND - Tape & Reel (TR) 712-0900LP15B0063001ECT-ND - Cut Tape (CT) 712-0900LP15B0063001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900LP15B0063001E |
Description | RF FILTER LOW PASS 911.5MHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 911.5MHz Frequency Low Pass RF Filter (Radio Frequency) 97MHz Bandwidth 0.9dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 911.5MHz | |
Bandwidth | 97MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27880 € | 6,97 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,24650 € | 24,65 € |
| 250 | 0,22728 € | 56,82 € |
| 500 | 0,21376 € | 106,88 € |
| 1.000 | 0,20107 € | 201,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17792 € | 711,68 € |
| 8.000 | 0,16736 € | 1.338,88 € |
| 12.000 | 0,16148 € | 1.937,76 € |
| 20.000 | 0,15436 € | 3.087,20 € |
| 28.000 | 0,14983 € | 4.195,24 € |
| 40.000 | 0,14518 € | 5.807,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |












