Similar
Similar

VPDD202W102K1GF001E | |
|---|---|
DigiKey Part Number | 709-VPDD202W102K1GF001ETR-ND - Tape & Reel (TR) 709-VPDD202W102K1GF001ECT-ND - Cut Tape (CT) 709-VPDD202W102K1GF001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202W102K1GF001E |
Description | CAP CER 1000PF 2KV X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202W102K1GF001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GC102KAZ1A | KYOCERA AVX | 30.157 | 478-4600-1-ND | 0,69000 € | Similar |
| C1206X102KGRACTU | KEMET | 8.344 | 399-C1206X102KGRACTUCT-ND | 1,27000 € | Similar |



