
JG17-1.5X | |
|---|---|
DigiKey Part Number | 2045-JG17-1.5X-ND |
Manufacturer | |
Manufacturer Product Number | JG17-1.5X |
Description | 17G 1.5" IT SERIES TIP ID .048" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 17 | |
Outer Diameter | 0.058" (1.47mm) | |
Inner Diameter | 0.048" (1.22mm) | |
Color | White | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,50010 € |

