
Q 38,40-JXS32-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1225-2-ND - Tape & Reel (TR) 1908-1225-1-ND - Cut Tape (CT) 1908-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS32-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 38.4 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 38,40-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 15.109 | 1908-1209-1-ND | 0,62000 € | Similar |
| Q 38,40-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 11.800 | 1908-1215-1-ND | 0,62000 € | Similar |
| Q 38,40-JXS22-10-10/15-T1-FU-WA-LF | Jauch Quartz | 2 | 1908-1217-1-ND | 0,70000 € | Similar |
| Q 38,40-JXS32-12-10/15-T1-FU-WA-LF | Jauch Quartz | 905 | 1908-1227-1-ND | 0,58000 € | Similar |
| Q 38,40-JXS32-8-10/15-T1-FU-WA-LF | Jauch Quartz | 1.964 | 1908-1229-1-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43830 € | 43,83 € |
| 250 | 0,41452 € | 103,63 € |
| 500 | 0,39736 € | 198,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38093 € | 380,93 € |
| 2.000 | 0,36517 € | 730,34 € |
| 3.000 | 0,35627 € | 1.068,81 € |
| 5.000 | 0,34536 € | 1.726,80 € |
| 7.000 | 0,33835 € | 2.368,45 € |
| 10.000 | 0,33109 € | 3.310,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

