38.4 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 38,40-JXS32-10-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1225-2-ND - Tape & Reel (TR)
1908-1225-1-ND - Cut Tape (CT)
1908-1225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 38,40-JXS32-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
38.4 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 38,40-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz15.1091908-1209-1-ND0,62000 €Similar
Q 38,40-JXS21-9-10/15-T1-FU-WA-LFJauch Quartz11.8001908-1215-1-ND0,62000 €Similar
Q 38,40-JXS22-10-10/15-T1-FU-WA-LFJauch Quartz1.0021908-1217-1-ND0,70000 €Similar
Q 38,40-JXS32-12-10/15-T1-FU-WA-LFJauch Quartz9051908-1227-1-ND0,58000 €Similar
Q 38,40-JXS32-8-10/15-T1-FU-WA-LFJauch Quartz1.9641908-1229-1-ND0,58000 €Similar
In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,50400 €5,04 €
250,47680 €11,92 €
500,45720 €22,86 €
1000,43830 €43,83 €
2500,41452 €103,63 €
5000,39736 €198,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38093 €380,93 €
2.0000,36517 €730,34 €
3.0000,35627 €1.068,81 €
5.0000,34536 €1.726,80 €
7.0000,33835 €2.368,45 €
10.0000,33109 €3.310,90 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €