
Q 27,120-JXS11-12-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q27120-JXS11-12-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q27120-JXS11-12-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q27120-JXS11-12-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS11-12-10/10-FU-LF |
Description | CRYSTAL 27.1200MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 27.12 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,49300 € | 24,65 € |
| 100 | 0,47260 € | 47,26 € |
| 250 | 0,44696 € | 111,74 € |
| 500 | 0,42846 € | 214,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41072 € | 410,72 € |
| 2.000 | 0,39374 € | 787,48 € |
| 3.000 | 0,38414 € | 1.152,42 € |
| 5.000 | 0,37238 € | 1.861,90 € |
| 7.000 | 0,36483 € | 2.553,81 € |
| 10.000 | 0,35700 € | 3.570,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

