
J31SMT-A-D-K-32K768 | |
|---|---|
DigiKey Part Number | 1908-J31SMT-A-D-K-32K768TR-ND - Tape & Reel (TR) 1908-J31SMT-A-D-K-32K768CT-ND - Cut Tape (CT) 1908-J31SMT-A-D-K-32K768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J31SMT-A-D-K-32K768 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,66840 € | 16,71 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,58080 € | 145,20 € |
| 500 | 0,55676 € | 278,38 € |
| 1.000 | 0,53373 € | 533,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49920 € | 1.497,60 € |
| 6.000 | 0,47859 € | 2.871,54 € |
| 9.000 | 0,46693 € | 4.202,37 € |
| 15.000 | 0,45266 € | 6.789,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |



