
CR1216 SM | |
|---|---|
DigiKey Part Number | 3027-CR1216SM-ND |
Manufacturer | |
Manufacturer Product Number | CR1216 SM |
Description | BATT LITH 3V COIN 12.5MM SM |
Customer Reference | |
Detailed Description | Coin, 12.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.50" Dia x 0.08" H (12.7mm x 2.0mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,52700 € | 26,35 € |
| 100 | 0,48440 € | 48,44 € |
| 250 | 0,45044 € | 112,61 € |
| 500 | 0,42496 € | 212,48 € |
| 1.000 | 0,40795 € | 407,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

