
MX60S05K3FA | |
|---|---|
DigiKey Part Number | 670-MX60S05K3FATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX60S05K3FA |
Description | CONN SCKT 0.5-0.75MM2 CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Crimp Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06878 € | 343,90 € |
| Unit Price without VAT: | 0,06878 € |
|---|---|
| Unit Price with VAT: | 0,08322 € |


