FF0380SA1-R2000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 50
Unit Price: 9,19000 €
Datasheet
Image for FF0380SA1-R2000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF0380SA1-R2000

DigiKey Part Number
FF0380SA1-R2000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF0380SA1-R2000
Description
CONN FPC BOTTOM 80POS 0.5MM R/A
Customer Reference
Detailed Description
80 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
80
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Rotary Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
-
Housing Color
White
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/8/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,74329 €11.486,58 €
Manufacturers Standard Package
Unit Price without VAT:5,74329 €
Unit Price with VAT:6,94938 €