
CE2C28HC01 | |
|---|---|
DigiKey Part Number | 670-CE2C28HC01TR-ND - Tape & Reel (TR) 670-CE2C28HC01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CE2C28HC01 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16580 € | 8,29 € |
| 100 | 0,15780 € | 15,78 € |
| 250 | 0,14792 € | 36,98 € |
| 500 | 0,14084 € | 70,42 € |
| 1.000 | 0,13412 € | 134,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,12471 € | 349,19 € |
| 5.600 | 0,11875 € | 665,00 € |
| 8.400 | 0,11540 € | 969,36 € |
| 14.000 | 0,11132 € | 1.558,48 € |
| 19.600 | 0,10871 € | 2.130,72 € |
| 28.000 | 0,10601 € | 2.968,28 € |
| 70.000 | 0,09938 € | 6.956,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |


