
C2777-MX19002XW2-20KPCS | |
---|---|
DigiKey Part Number | 670-2705-ND |
Manufacturer | |
Manufacturer Product Number | C2777-MX19002XW2-20KPCS |
Description | MX19 2 POSITION GROMMET |
Customer Reference | |
Detailed Description | Connector Grommet For MX19 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Grommet | |
Number of Positions | 2 | |
For Use With/Related Products | MX19 Series | |
Features | - | |
Base Product Number |