
50.632 PA/FL7035 | |
|---|---|
DigiKey Part Number | 2291-50.632PA/FL7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.632 PA/FL7035 |
Description | PERFECT CABLE GLANDS POLYAMIDE V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,31300 € | 43,13 € |
| 25 | 4,04240 € | 101,06 € |
| 50 | 3,84940 € | 192,47 € |
| 100 | 3,66560 € | 366,56 € |
| 250 | 3,43612 € | 859,03 € |
| 500 | 3,27218 € | 1.636,09 € |
| 1.000 | 3,11612 € | 3.116,12 € |
| 2.500 | 2,92128 € | 7.303,20 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,13470 € |

