
VUO160-08NO7 | |
|---|---|
DigiKey Part Number | VUO160-08NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO160-08NO7 |
Description | BRIDGE RECT 3P 800V 175A PWS-E |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount PWS-E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 175 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 60 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-E | |
Supplier Device Package | PWS-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,91000 € | 53,91 € |
| 10 | 46,91100 € | 469,11 € |
| Unit Price without VAT: | 53,91000 € |
|---|---|
| Unit Price with VAT: | 65,23110 € |

