SCR Module 1.2 kV Bridge, 3-Phase - All SCRs Chassis Mount ECO-PAC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTO39-12HO7

DigiKey Part Number
VTO39-12HO7-ND
Manufacturer
Manufacturer Product Number
VTO39-12HO7
Description
SCR MODULE 1.2KV ECO-PAC1
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV Bridge, 3-Phase - All SCRs Chassis Mount ECO-PAC1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
Bridge, 3-Phase - All SCRs
Number of SCRs, Diodes
6 SCRs
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
39 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A, 210A
Current - Hold (Ih) (Max)
50 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ECO-PAC1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,74000 €19,74 €
2512,80680 €320,17 €
10011,58140 €1.158,14 €
Manufacturers Standard Package
Unit Price without VAT:19,74000 €
Unit Price with VAT:23,88540 €