
MCMA550PD1600PTSF | |
|---|---|
DigiKey Part Number | 238-MCMA550PD1600PTSF-ND |
Manufacturer | |
Manufacturer Product Number | MCMA550PD1600PTSF |
Description | SCR MODULE 1.6KV SIMBUS F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Series Connection - SCR/Diode Chassis Mount SimBus F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SimBus F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 157,66375 € | 3.783,93 € |
| Unit Price without VAT: | 157,66375 € |
|---|---|
| Unit Price with VAT: | 190,77314 € |

