IXFL60N60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 28,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,71280 €

Similar


onsemi
In Stock: 423
Unit Price: 6,25000 €
Datasheet
N-Channel 600 V 60A (Tc) 700W (Tc) Through Hole ISOPLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 60A (Tc) 700W (Tc) Through Hole ISOPLUS264™
ISOPLUS264

IXFL60N60

DigiKey Part Number
IXFL60N60-ND
Manufacturer
Manufacturer Product Number
IXFL60N60
Description
MOSFET N-CH 600V 60A ISOPLUS264
Customer Reference
Detailed Description
N-Channel 600 V 60A (Tc) 700W (Tc) Through Hole ISOPLUS264™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
380 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS264™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes