
IXFK50N85X | |
---|---|
DigiKey Part Number | IXFK50N85X-ND |
Manufacturer | |
Manufacturer Product Number | IXFK50N85X |
Description | MOSFET N-CH 850V 50A TO264 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 850 V 50A (Tc) 890W (Tc) Through Hole TO-264AA |
Datasheet | Datasheet |
EDA/CAD Models | IXFK50N85X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 850 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 152 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4480 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 890W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,86000 € | 10,86 € |
25 | 9,62880 € | 240,72 € |
100 | 9,25950 € | 925,95 € |
Unit Price without VAT: | 10,86000 € |
---|---|
Unit Price with VAT: | 13,14060 € |