
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 34 A | |
Current - Collector Pulsed (Icm) | 88 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 10A | |
Power - Max | 180 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 46 nC | |
Td (on/off) @ 25°C | 36ns/100ns | |
Test Condition | 960V, 10A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 1.6 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247HV (IXBH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,25373 € | 5.176,12 € |
| Unit Price without VAT: | 17,25373 € |
|---|---|
| Unit Price with VAT: | 20,87701 € |

