
DSA90C200HR | |
|---|---|
DigiKey Part Number | DSA90C200HR-ND |
Manufacturer | |
Manufacturer Product Number | DSA90C200HR |
Description | DIODE ARR SCHOTT 200V 45A ISO247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 45A Through Hole TO-247-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 45 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISO247 | |
Base Product Number |

