Image for IXFQ80N25X3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFQ80N25X3

DigiKey Part Number
238-IXFQ80N25X3-ND
Manufacturer
Manufacturer Product Number
IXFQ80N25X3
Description
MOSFET N-CH 250V 80A TO3P
Customer Reference
Detailed Description
N-Channel 250 V 80A (Tc) 390W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.